- RS Stock No.:
- 162-8323
- Mfr. Part No.:
- SN65HVD252D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8323
- Mfr. Part No.:
- SN65HVD252D
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2 |
IC Type | CAN Transceiver IC |
Power Down Mode | Shutdown |
Maximum Supply Current | 80 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |