Recently searched

    NXP PCA82C251T/YM,112, CAN Transceiver 1Mbps ISO 11898-24 V, 8-Pin SOIC

    RS Stock No.:
    797-4709
    Mfr. Part No.:
    PCA82C251T/YM,112
    Manufacturer:
    NXP
    NXP

    This image is representative of the product range

    View all CAN Interface Ics
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Pack of 2)

    MYR16.08

    unitsPer UnitPer Pack*
    2 - 18MYR16.08MYR32.16
    20 - 48MYR15.595MYR31.19
    50 +MYR15.13MYR30.26
    *price indicative
    Packaging Options:
    RS Stock No.:
    797-4709
    Mfr. Part No.:
    PCA82C251T/YM,112
    Manufacturer:
    NXP
    COO (Country of Origin):
    TH

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    TH

    Product Details

    CAN Controllers, NXP


    Note


    Specifications

    AttributeValue
    Maximum Data Rate1Mbps
    Number of Transceivers1
    Standard SupportedISO 11898-24 V
    IC TypeCAN Transceiver
    Power Down ModeStandby
    Maximum Supply Current275 μA
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count8
    Dimensions5 x 4 x 1.45mm
    Length5mm
    Width4mm
    Height1.45mm
    Maximum Operating Supply Voltage5.5 V
    Minimum Operating Supply Voltage4.5 V
    Maximum Operating Temperature+125 °C
    Minimum Operating Temperature-40 °C
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Pack of 2)

    MYR16.08

    unitsPer UnitPer Pack*
    2 - 18MYR16.08MYR32.16
    20 - 48MYR15.595MYR31.19
    50 +MYR15.13MYR30.26
    *price indicative
    Packaging Options: