NXP SJA1000T/N1,112, CAN Controller 1MBps CAN 2.0B, 28-Pin SOIC

  • RS Stock No. 438-4699
  • Mfr. Part No. SJA1000T/N1,112
  • Manufacturer NXP
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

CAN Controllers, NXP

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported CAN 2.0B
Power Down Mode Sleep
Maximum Supply Current 15 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 28
Dimensions 36 x 14.1 x 4mm
Length 36mm
Width 14.1mm
Height 4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
255 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 15)
MYR 22.86
units
Per unit
Per Tube*
15 - 15
MYR22.86
MYR342.90
30 - 60
MYR22.668
MYR340.02
75 - 135
MYR22.657
MYR339.855
150 - 285
MYR21.823
MYR327.345
300 +
MYR20.762
MYR311.43
*price indicative
Related Products
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
A range of Controller Area Network (CAN) protocol ...
Description:
A range of Controller Area Network (CAN) protocol controllers and transceivers from ON Semiconductor. The transceivers provide differential transmit capability to the bus and differential receive capability to the CAN controller.
Controller Area Network (CAN or CAN-bus) is a ...
Description:
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also ...
Infineon’s CAN (Control Area Network) transceivers are designed ...
Description:
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. ...