Treviso Camera Bag 110 terra

  • RS Stock No. 143-9304
  • Mfr. Part No. 00126690
  • Manufacturer Hama
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hama "Treviso" Camera Bag

The Hama "Treviso" case accommodates and protects your digital camera the most importantly accessories like memory cards or batteries. The Treviso bag and can be worn over the shoulder or on a belt

• Equipment bag for safely storing and protecting a digital camera including accessories
• Zipped compartment under the lid for storage media
• Double zipper opening for ease of use
• Detachable shoulder strap
• Belt loop for carrying convenience
• Easy wipe free base

Supplied with

1 x "Treviso" camera bag
1 x shoulder strap

Camera Bags and Cases

Specifications
Attribute Value
For Use With Safely Storing and Protecting a Digital Camera
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 282.00
units
Per unit
1 +
MYR282.00
Related Products
From Wenger SwissGear, the FORMAT briefcase style laptop ...
Description:
From Wenger SwissGear, the FORMAT briefcase style laptop slimcase is ideal for laptops and notebooks up to 14 inches. The slimcase has a padded main compartment to assure adequate protection for your laptop device, and also has a dedicated tablet ...
From Wenger SwissGear, the FORMAT briefcase style laptop ...
Description:
From Wenger SwissGear, the FORMAT briefcase style laptop slimcase is ideal for laptops and notebooks up to 16 inches. The slimcase has a padded main compartment to assure adequate protection for your laptop device, and also has a dedicated tablet ...
From Wenger SwissGear, the SOURCE laptop briefcase is ...
Description:
From Wenger SwissGear, the SOURCE laptop briefcase is compact and versatile, with dual compartments and a quik pocket for easy access to essentials. The front compartment has various useful pockets, with spaces ideal for iPads and tablets, mobile phones, relevant ...
From Wenger SwissGear, the SOURCE laptop briefcase is ...
Description:
From Wenger SwissGear, the SOURCE laptop briefcase is compact and versatile, with dual compartments and a quik pocket for easy access to essentials. The front compartment has various useful pockets, with spaces ideal for iPads and tablets, mobile phones, relevant ...