![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 143-9292 | ||||||||||||||||||||||
Description | Syscase Camera Bag 90 black | ||||||||||||||||||||||
Manufacturer/Brand Name | Hama | ||||||||||||||||||||||
Manufacturer Part No. | 00103831 | ||||||||||||||||||||||
143-9292 | |
Syscase Camera Bag 90 black | |
Hama | |
00103831 |
Date | Dec 12, 2019 |
The Hama Syscase camera bag provides all-round protection for your reflex camera and accommodates the most important accessories like memory cards, replacement batteries small accessories. A lightweight bag that is highly portable on the go with easy-grip handle or throw over your shoulder using the adjustable length shoulder strap
Functional colt bag for medium-sized digital cameras with zoom lens
Double zipper opening for quick access
Colour: Black
Front pocket for accessories
Adjustable shoulder strap
Handle
Inside lining made of soft fleece
Made out of polytex
Guarantee: 3 years
Attribute | Value |
---|---|
For Use With | Digital Cameras and Camcorders |