Thule Covert DSLR Satchel, Dark Shadow

  • RS Stock No. 125-8001
  • Mfr. Part No. TCDS101K
  • Manufacturer Thule
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Thule Covert DSLR Satchel

The Thule Covert DSLR Satchel can hold a DSLR with a lens attached plus an extra lens, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. SafeZone removable pod system that has a dual density padded bottom

Customisable storage (1 to 2 lenses, flash)
Fits DSLR body camera with attached ultra-wide-angle lens
Top loading compartment opens away from body for easy access and security
Durable and water resistant, two-tone Oxford material
Padded iPad compartment
Ergonomic chassis system
Compression straps customise the volume of bag
Water-repellent YKK Zippers and Duraflex fasteners
High-visibility interior lining material
Reflective Thule logo
Dimensions: 130 x 63 x 122 mm

Camera Bags and Cases

Specifications
Attribute Value
For Use With DSLR Cameras
Discontinued product
Related Products
The Aquapac waterproof mirrorless system camera case allows ...
Description:
The Aquapac waterproof mirrorless system camera case allows you to get photos when it is wet. And yes, even underwater. Also the case is sand-proof and waterproof so you can take your camera safely to the beach. Designed for compact ...
The Thule Covert DSLR Rolltop Backpack can hold ...
Description:
The Thule Covert DSLR Rolltop Backpack can hold a DSLR with a lens attached plus an extra two lenses, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. ...
Thule Covert Small DSLR Messenger Bag with removable ...
Description:
Thule Covert Small DSLR Messenger Bag with removable camera pod for a compact DSLR plus accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. Removable camera pod system with dual density ...
The Hama Syscase camera bag provides all-round protection ...
Description:
The Hama Syscase camera bag provides all-round protection for your reflex camera and accommodates the most important accessories like memory cards, replacement batteries small accessories. A lightweight bag that is highly portable on the go with easy-grip handle or throw ...