Thule Covert DSLR Backpack, Dark Shadow

  • RS Stock No. 125-7998
  • Mfr. Part No. TCDK101K
  • Manufacturer Thule
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Thule Covert DSLR Rolltop Backpack

The Thule Covert DSLR Rolltop Backpack can hold a DSLR with a lens attached plus an extra two lenses, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. SafeZone removable pod system that has a dual density padded bottom

Holds DSLR, 2 Lenses, Flash, Accessories
Fits a 15" MacBook Pro plus an iPad
Durable and water resistant, two-tone Oxford material
Spacious Rolltop Compartment
Tripod Holder
Folding Divider System
Zip-Out Divider
Water-repellent YKK Zippers and Duraflex fasteners
High-visibility interior lining material to help you easily locate small accessories
Multiple tripod carrying options
Reflective Thule logo
Dimensions: 450 x 200 x 540 mm

The water resistant bag has adjustable shoulder straps and a sternum strap for added comfort when carrying heavy loads

Camera Bags and Cases

Specifications
Attribute Value
For Use With DSLR Cameras
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,156.56
units
Per unit
1 +
MYR1,156.56
Related Products
With lens brush (for dry pre-cleaning) and special ...
Description:
With lens brush (for dry pre-cleaning) and special clothSpecially for lenses and eyepieces with a small diameterSmall and handySpecial cloth diameter: 8 mm.
The Hama Syscase camera bag provides all-round protection ...
Description:
The Hama Syscase camera bag provides all-round protection for your reflex camera and accommodates the most important accessories like memory cards, replacement batteries small accessories. A lightweight bag that is highly portable on the go with easy-grip handle or throw ...