- RS Stock No.:
- 208-0348
- Mfr. Part No.:
- KR 30 B
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 208-0348
- Mfr. Part No.:
- KR 30 B
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The SKF Needle Roller bearing is a cylindrical roller that comes with small diameter relative to their length. It has 12mm bore diameter and 30mm outside diameter. The modified roller/raceway profile prevents stress peaks to extend bearing service life. The SKF supplies needle roller bearings in many different designs, series and in a wide range of sizes, which make them appropriate for a wide variety of operating conditions and applications.
Single row design
Cylindrical bore type
Steel bearing
Cylindrical bore type
Steel bearing
Specifications
Attribute | Value |
---|---|
Roller Diameter | 30mm |
Type | Stud |
Bore Size | 12mm |
Static Load Rating | 8000N |
Dynamic Load Rating | 6440N |