NTN Roller Track Roller Roller Bearing KR30XLL/3AS 23mm ID, 30 mm OD
- RS Stock No.:
- 732-723
- Mfr. Part No.:
- KR30XLL/3AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR404.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR404.33 |
*price indicative
- RS Stock No.:
- 732-723
- Mfr. Part No.:
- KR30XLL/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 30mm | |
| Product Type | Roller Bearing | |
| Roller Width | 14mm | |
| Sub Type | Track Roller | |
| Bearing Type | Roller | |
| Bore Diameter | 23mm | |
| Static Load Rating | 9650N | |
| Dynamic Load Rating | 7850N | |
| Roller Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 30mm | ||
Product Type Roller Bearing | ||
Roller Width 14mm | ||
Sub Type Track Roller | ||
Bearing Type Roller | ||
Bore Diameter 23mm | ||
Static Load Rating 9650N | ||
Dynamic Load Rating 7850N | ||
Roller Shape Cylindrical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is designed for precise, reliable motion in mechanical systems. It features a radial clearance class of CN, ensuring optimal clearance for smooth operation. With a precision class of P0, it delivers consistent performance in a variety of applications. Built to withstand both low and high temperatures, this cam follower is Ideal for demanding environments requiring durability and efficiency.
Radial clearance class CN for optimal clearance
Precision class P0 for consistent performance
Min operating temperature of 253.15 K
Designed for reliable motion in mechanical systems
Related links
- NTN Roller Track Roller Roller Bearing KR30XLLH/3AS 23mm ID, 30 mm OD
- NTN Roller Track Roller Roller Bearing NUKR40H/3AS 23mm ID, 40 mm OD
- NTN Roller Track Roller Roller Bearing RNA2200XLL/3AS 20mm ID, 30 mm OD
- NTN Track Roller Track Roller Track Roller KRV30XLLH/3AS 23mm ID, 15 mm OD
- NTN Roller Track Roller Roller Bearing RNA22/6XLL/3AS 16mm ID, 19 mm OD
- NTN Roller Track Roller Roller Bearing KRV19FXLL/3AS 14mm ID, 19 mm OD
- NTN Roller Track Roller Roller Bearing NUKR52H/3AS 31mm ID, 52 mm OD
- NTN Roller Track Roller Roller Bearing KR19FLLD0H/L588 14mm ID, 19 mm OD
