NTN Roller Track Roller Roller Bearing RNA2200XLL/3AS 20mm ID, 30 mm OD

N

Subtotal (1 unit)*

MYR211.04

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR211.04

*price indicative

RS Stock No.:
722-617
Mfr. Part No.:
RNA2200XLL/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

30mm

Product Type

Roller Bearing

Roller Width

13.8mm

Sub Type

Track Roller

Bearing Type

Roller

Bore Diameter

20mm

Static Load Rating

9000N

Dynamic Load Rating

7550N

Roller Shape

Cylindrical

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Roller Follower is a Compact and efficient bearing solution designed for precise motion transfer in mechanical systems. It is built without an inner ring, making it Ideal for applications where the shaft itself serves as the raceway. With its cylindrical outer ring and robust construction, it ensures reliable performance under demanding operating conditions.

External diameter of 30 mm for Compact installation

Dynamic load rating of 755 kN ensuring strong performance under operational stress

Static load rating of 9 kN providing durability against heavy forces

Grease lubrication limit speed up to 10000 rpm for high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy