NTN Roller Track Roller Roller Bearing RNA22/6XLL/3AS 16mm ID, 19 mm OD

N

Subtotal (1 unit)*

MYR306.01

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR306.01

*price indicative

RS Stock No.:
722-616
Mfr. Part No.:
RNA22/6XLL/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Roller Diameter

19mm

Roller Width

11.8mm

Bearing Type

Roller

Sub Type

Track Roller

Bore Diameter

16mm

Static Load Rating

4250N

Dynamic Load Rating

4550N

Roller Shape

Cylindrical

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Roller Follower is a Compact and Durable bearing designed for precise motion transfer in mechanical systems. It is built without an inner ring, making it suitable for applications where the shaft itself serves as the raceway. With its double-sealed construction and cylindrical outer diameter, it ensures reliable performance even under demanding operating conditions.

Yoke type track roller design for stable load distribution

Double sealed structure for enhanced protection against dust and contaminants

Cylindrical outer diameter ensuring smooth rolling contact

Compact dimensions with 19 mm outer diameter and 10 mm bore size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy