NTN Needle Roller Track Roller Roller Bearing NUTR204X/3AS 20mm ID, 47 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR419.63

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR419.63

*price indicative

RS Stock No.:
722-608
Mfr. Part No.:
NUTR204X/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Roller Diameter

47mm

Roller Width

24mm

Bearing Type

Needle Roller

Sub Type

Track Roller

Bore Diameter

20mm

Static Load Rating

48000N

Dynamic Load Rating

38500N

Roller Style

Full Complement Cylindrical Roller

Roller Shape

Cylindrical

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Roller Follower With Inner Ring is designed for optimal performance in demanding applications. Engineered as a full-complement cylindrical roller bearing, it ensures reliable operation under various load conditions. Its robust construction includes double-side shields, providing enhanced protection against contaminants, which is essential for longevity and durability.

Robust design with double side shields for improved protection against contaminants

Full complement cylindrical roller configuration offers high load capacity enhancing reliability

Precision engineering ensures accurate fit and function in various applications

Designed for both dynamic and static load ratings to accommodate a wide range of operating conditions

Min and max operating temperature ratings ensure suitability for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy