NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NATR40XLL/3AS 40mm ID, 50 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR853.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR853.03

*price indicative

RS Stock No.:
700-223
Mfr. Part No.:
NATR40XLL/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing Inner Ring

Roller Diameter

50mm

Roller Width

32mm

Bearing Type

Roller Follower

Sub Type

Roller Bearing

Bore Diameter

40mm

Static Load Rating

92500N

Dynamic Load Rating

49.5kN

Roller Style

With An Inner Ring

Roller Shape

Cylindrical

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Roller follower with inner ring is expertly engineered for optimal performance in high-load applications. Designed specifically for use with grease lubrication, this robust component features a dynamic load rating of 49,500,000 mN, ensuring reliable functioning even under significant stress. The unique construction with an internal diameter of 40 mm and an external diameter of 80 mm allows for efficient space utilisation while maintaining superior strength. This product's versatility is complemented by a maximum operating temperature of 373.15 °K, allowing it to excel in a range of environments. With a Compact width of 30 mm and a solid mass of 0.875 kg, it delivers unparalleled reliability and performance, making it an essential asset for various engineering applications.

Dynamic load rating of 49,500,000 mN ensures durability under high stress

Compact design with internal and external diameters of 40 mm and 80 mm optimises space

Maximum operating temperature of 373.15 °K allows for use in diverse environments

Lightweight at 0.875 kg for easier handling and installation

Radial clearance class CN offers reliable performance under varying conditions

Mechanically stable with built-in under roller diameter of 50 mm

Constructed with or without cage options for application flexibility

Designed for grease lubrication to enhance longevity and decrease maintenance

Precision class P0 ensures high accuracy and reliability in operations

Trustworthy performance backed by the leading expertise of NTN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy