NTN Cam Follower Cam Follower KR35LL/3AS 16mm ID, 35 mm OD

Subtotal (1 unit)*

MYR369.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR369.96

*price indicative

RS Stock No.:
455-147
Mfr. Part No.:
KR35LL/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

35mm

Product Type

Cam Follower

Roller Width

19.5mm

Sub Type

Cam Follower

Bore Diameter

16mm

Static Load Rating

17.9kN

Dynamic Load Rating

12.2kN

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NTN Cam follower with shaft is engineered to deliver exceptional performance and reliability in various applications, making it an ideal choice for both industrial and mechanical uses. Designed with precision in mind, it features a robust structure that ensures durability even under challenging conditions. The unique design promotes efficient movement and improves operational efficiency, making it invaluable for those who require high quality and load-bearing capabilities in their projects. With its ability to handle significant dynamic and static loads, this product stands out for its reliability and versatility in diverse settings.

Optimised lubrication holes for improved longevity

Robust construction ensures high durability in demanding environments

Designed to maintain consistent performance at varied temperatures

Compact dimensions facilitate effective integration into various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy