NTN Cam Follower Cam Follower KR30H 12mm ID, 30 mm OD
- RS Stock No.:
- 454-187
- Mfr. Part No.:
- KR30H
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR323.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR323.25 |
*price indicative
- RS Stock No.:
- 454-187
- Mfr. Part No.:
- KR30H
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cam Follower | |
| Roller Diameter | 30mm | |
| Roller Width | 15mm | |
| Sub Type | Cam Follower | |
| Bore Diameter | 12mm | |
| Static Load Rating | 9.65kN | |
| Dynamic Load Rating | 7.85kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cam Follower | ||
Roller Diameter 30mm | ||
Roller Width 15mm | ||
Sub Type Cam Follower | ||
Bore Diameter 12mm | ||
Static Load Rating 9.65kN | ||
Dynamic Load Rating 7.85kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Cam follower is designed for seamless integration and superior performance in various applications. With its robust construction and attention to detail, it offers a reliable solution for rotary motion needs. The external diameter of 30 mm ensures a perfect fit in constrained spaces while delivering exceptional load capacity. Ideal for machinery requiring precise movements and enhanced durability, this component stands out with its finely tuned dimensions and exceptional lubrication capabilities. The cam follower is crafted with high-quality materials, ensuring longevity and resilience under demanding operational conditions. Its easy installation and maintenance features make it a practical choice for professionals seeking efficiency and reliability.
Built from durable materials that enhance overall longevity
Precision engineering ensures minimal friction and wear
Enhanced lubrication design for smooth operation and reduced maintenance
Provides excellent load-bearing capabilities for heavy machinery
Compact size allows for versatile installation options
Offers reliability under a wide range of operational temperatures
Related links
- NTN Cam Follower Cam Follower KRV30H/3AS 12mm ID, 30 mm OD
- NTN Cam Follower Roller Follower Cam Follower KRV30LL/3AS 12mm ID, 30 mm OD
- NTN Needle Roller Cam Follower Cam Follower KR30 12mm ID, 30 mm OD
- RS PRO Standard Caged Cam Follower Full Compliment Cam Follower Cam Follower CF12VUURAB 12mm ID, 30 mm OD
- RS PRO Standard Caged Cam Follower Standard Type Cam Follower Cam Follower CF12UUR-AB 12mm ID, 30 mm OD
- NTN Cam Follower Cam Follower Cam Follower KR22FH 12mm ID, 32 mm OD
- NTN Cam Follower Cam Follower KR32H 12mm ID, 32 mm OD
- NTN Roller Follower Cam Follower KR30LLH/3AS 12mm ID, 30 mm OD
