NTN Roller Follower Roller Follower Cam Follower RNA2202LL/3AS 20mm ID, 35 mm OD
- RS Stock No.:
- 453-554
- Mfr. Part No.:
- RNA2202LL/3AS
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR213.54
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR213.54 |
*price indicative
- RS Stock No.:
- 453-554
- Mfr. Part No.:
- RNA2202LL/3AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 35mm | |
| Product Type | Cam Follower | |
| Roller Width | 13.8mm | |
| Bearing Type | Roller Follower | |
| Sub Type | Roller Follower | |
| Bore Diameter | 20mm | |
| Static Load Rating | 14.1kN | |
| Dynamic Load Rating | 9.85kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 35mm | ||
Product Type Cam Follower | ||
Roller Width 13.8mm | ||
Bearing Type Roller Follower | ||
Sub Type Roller Follower | ||
Bore Diameter 20mm | ||
Static Load Rating 14.1kN | ||
Dynamic Load Rating 9.85kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller without inner ring is available with or without a cage Avec, offering flexibility for high load or high speed applications. The caged version supports higher speeds, while the full complement version is ideal for heavier loads. Precision class P0 provides standard accuracy for use in cam mechanisms and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN Roller Follower Roller Follower Cam Follower NATR20LL/3AS 20mm ID, 47 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATV20LL/3AS 20mm ID, 47 mm OD
- NTN Roller Follower Roller Follower Cam Follower NA2204LL/3AS 20mm ID, 47 mm OD
- NTN Roller Follower Cam Follower KR47LLH/3AS 20mm ID, 47 mm OD
- NTN Roller Follower Cam Follower KR47LL/3AS 20mm ID, 47 mm OD
- NTN Roller Follower Cam Follower KRV47LL/3AS 20mm ID, 47 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATV15LL/3AS 15mm ID, 35 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATR15LL/3AS 15mm ID, 35 mm OD
