NTN Needle Roller Roller Follower Cam Follower NUTR209/3AS 45mm ID, 85 mm OD

Subtotal (1 unit)*

MYR780.51

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR780.51

*price indicative

RS Stock No.:
453-534
Mfr. Part No.:
NUTR209/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cam Follower

Roller Diameter

85mm

Roller Width

32mm

Sub Type

Roller Follower

Bearing Type

Needle Roller

Bore Diameter

45mm

Static Load Rating

125kN

Dynamic Load Rating

87kN

Roller Shape

Spherical Outer Ring

Roller Style

Full Complement Cylindrical Roller

Standards/Approvals

No

COO (Country of Origin):
JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy