RS Better World

INA Yoke Type Track Roller Yoke Track Roller PWKR52-2RS-RR-XL 20mm ID, 52 mm OD

Subtotal (1 unit)*

MYR1,613.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,613.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
311-198
Mfr. Part No.:
PWKR52-2RS-RR-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Roller Diameter

52mm

Product Type

Track Roller

Roller Width

66mm

Sub Type

Yoke

Bearing Type

Yoke Type Track Roller

Bore Diameter

20mm

Static Load Rating

33500N

Dynamic Load Rating

25500N

Roller Style

Full Complement Cylindrical Roller Set

Roller Shape

Optimised Ina Profile

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

RoHS Status: Exempt

The INA stud-type track roller features axial guidance with a full complement cylindrical roller set and lip seals on both sides for enhanced protection, ensuring smooth operation and durability in demanding applications.

Drive fit lubrication nipple unmounted 2x

Assembling aid head has hexagon socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy