INA Yoke Type Track Roller Yoke Track Roller STO30 30mm ID, 62 mm OD

Subtotal (1 unit)*

MYR446.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR446.65

*price indicative

RS Stock No.:
310-422
Mfr. Part No.:
STO30
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Roller Diameter

62mm

Product Type

Track Roller

Roller Width

19.8mm

Sub Type

Yoke

Bearing Type

Yoke Type Track Roller

Bore Diameter

30mm

Static Load Rating

35500N

Dynamic Load Rating

23100N

Standards/Approvals

No

COO (Country of Origin):
SK
The INA yoke-type track rollers STO are designed without axial guidance and feature an outer ring without ribs, offering smooth movement and flexibility in applications where axial positioning is not required.

Relubrication via inner ring lubrication hole

Can be grease and oil lubricated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy