RS Better World
INA Yoke Type Track Roller Yoke Track Roller PWKRE40-2RS-XL 18mm ID, 40 mm OD
- RS Stock No.:
- 310-217
- Mfr. Part No.:
- PWKRE40-2RS-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR863.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR863.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-217
- Mfr. Part No.:
- PWKRE40-2RS-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 40mm | |
| Product Type | Track Roller | |
| Roller Width | 58mm | |
| Sub Type | Yoke | |
| Bearing Type | Yoke Type Track Roller | |
| Bore Diameter | 18mm | |
| Static Load Rating | 18200N | |
| Dynamic Load Rating | 14300N | |
| Roller Shape | Cylindrical | |
| Roller Style | Full Complement Cylindrical Roller Set | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 40mm | ||
Product Type Track Roller | ||
Roller Width 58mm | ||
Sub Type Yoke | ||
Bearing Type Yoke Type Track Roller | ||
Bore Diameter 18mm | ||
Static Load Rating 18200N | ||
Dynamic Load Rating 14300N | ||
Roller Shape Cylindrical | ||
Roller Style Full Complement Cylindrical Roller Set | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA stud-type track roller features axial guidance with a full complement cylindrical roller set, an eccentric collar for secure positioning, and lip seals on both sides for improved protection against contaminants and enhanced durability.
Drive fit lubrication nipple unmounted 2x
Assembling aid head has hexagon socket
Related links
- INA Yoke Type Track Roller Yoke Track Roller PWTR50-2RS-XL 50mm ID, 90 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWKRE52-2RS-XL 20mm ID, 52 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWKR62-2RS-RR-XL 24mm ID, 62 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWKR52-2RS-RR-XL 20mm ID, 52 mm OD
- INA Yoke Type Track Roller Stud Type Track Rollers PWKRE..-2RS Yoke Track Roller PWKRE35-2RS-XL 16mm ID, 52 mm OD
- INA Yoke Type Track Roller Yoke Track Roller STO30 30mm ID, 62 mm OD
- INA Yoke Type Track Roller Yoke Track Roller KRE47-PP-A 20mm ID, 35 mm OD
- INA Yoke Type Track Roller Yoke Track Roller KRE72-PP-A 24mm ID, 72 mm OD
