INA Yoke Type Track Roller Stud Type Track Rollers PWKRE..-2RS Yoke Track Roller PWKRE35-2RS-XL 16mm ID, 52 mm OD
- RS Stock No.:
- 310-216
- Mfr. Part No.:
- PWKRE35-2RS-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
MYR3,696.31
FREE delivery for orders over RM 150.00
- Ready to ship from 25 September 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,696.31 | MYR739.262 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-216
- Mfr. Part No.:
- PWKRE35-2RS-XL
- Manufacturer:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 52mm | |
| Product Type | Track Roller | |
| Roller Width | 52mm | |
| Sub Type | Yoke | |
| Bearing Type | Yoke Type Track Roller Stud Type Track Rollers PWKRE..-2RS | |
| Bore Diameter | 16mm | |
| Static Load Rating | 41500N | |
| Dynamic Load Rating | 12500N | |
| Roller Shape | Optimised Ina Profile | |
| Roller Style | Full Complement Cylindrical Roller Set | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 52mm | ||
Product Type Track Roller | ||
Roller Width 52mm | ||
Sub Type Yoke | ||
Bearing Type Yoke Type Track Roller Stud Type Track Rollers PWKRE..-2RS | ||
Bore Diameter 16mm | ||
Static Load Rating 41500N | ||
Dynamic Load Rating 12500N | ||
Roller Shape Optimised Ina Profile | ||
Roller Style Full Complement Cylindrical Roller Set | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- INA Yoke Type Track Roller 26 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWKRE52-2RS-XL 20mm ID, 52 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWKRE40-2RS-XL 18mm ID, 40 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWTR50-2RS-XL 50mm ID, 90 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWKR52-2RS-RR-XL 20mm ID, 52 mm OD
- INA Roller and Plain Stud Type Track Roller Track Roller KR5202-2RS 16mm ID, 40 mm OD
- INA Yoke Type Track Roller Yoke Track Roller PWKR62-2RS-RR-XL 24mm ID, 62 mm OD
- INA Roller and Plain Yoke Type Track Roller Track Roller PWTR2562-2RS-XL 25mm ID, 62 mm OD
