- RS Stock No.:
- 812-3287
- Manufacturer:
- RS PRO
- RS Stock No.:
- 812-3287
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BS Socket Boxes, 25mm, Adjustable
Adjustable socket boxes clip directly into the trunking base profile and should be located prior to fitting of the covers. The socket position is adjustable to allow for the passing of cables behind.
These adjustable socket boxes comply with the strictest requirements of the top 10 data cable manufacturers.
These boxes meet the Cenelec revised requirements of EN50174 relating to clearance for termination points and the maintenance at all times of the Minimum Bend Radius. These socket boxes have an adjustable rear component which can slide forward or back as required to set the required depth. It uses a serration locking design which allows for a high degree of accuracy in both setting and adjustment.
Depending on the trunking type used, this can be between 38mm and 50mm which ensures there is always enough free space for feeding excess cable back into the trunking. The concave shape of this rear component also cleverly eliminates right angles and corners from the back of the box making it easier for installers to feed any remaining extra cable out of the box without compromising the Minimum Bend Radius or risking damage to the external sheathing of the cable.
These adjustable socket boxes comply with the strictest requirements of the top 10 data cable manufacturers.
These boxes meet the Cenelec revised requirements of EN50174 relating to clearance for termination points and the maintenance at all times of the Minimum Bend Radius. These socket boxes have an adjustable rear component which can slide forward or back as required to set the required depth. It uses a serration locking design which allows for a high degree of accuracy in both setting and adjustment.
Depending on the trunking type used, this can be between 38mm and 50mm which ensures there is always enough free space for feeding excess cable back into the trunking. The concave shape of this rear component also cleverly eliminates right angles and corners from the back of the box making it easier for installers to feed any remaining extra cable out of the box without compromising the Minimum Bend Radius or risking damage to the external sheathing of the cable.
Standards
BS 6701 (includes BS7671, BSEN 50174-2-1)
BSEN50085-2
BSEN50085-2
Compact Data Trunking
RS Compact Data Trunking is a stylish, well designed trunking system for the fast and simple installation of the very latest data category cabling.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Double Socket |
Material | PVC-U 1309 |
Width | 50 mm |
Height | 140mm |
Dimensions | 140 x 50mm |