- RS Stock No.:
- 312-2620
- Mfr. Part No.:
- K1904 WHI
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 312-2620
- Mfr. Part No.:
- K1904 WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
End Caps
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | End Cap |
Material | uPVC |
Width | 50 mm |
Height | 170mm |
Dimensions | 170 x 50mm |
Series | Dado Busbar |