- RS Stock No.:
- 289-5591
- Mfr. Part No.:
- MFA5
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 289-5591
- Mfr. Part No.:
- MFA5
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Flat Angle
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Angle |
Material | uPVC |
Width | 38 mm |
Height | 38mm |
Dimensions | 38 x 38mm |
Series | Miniature PVC |