- RS Stock No.:
- 619-288
- Mfr. Part No.:
- MSE3
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 619-288
- Mfr. Part No.:
- MSE3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Blank End
Note
PVC adhesive (600-442) should be used to secure blank end into trunking.
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Stop End |
Material | uPVC |
Width | 16 mm |
Height | 38mm |
Dimensions | 38 x 16mm |
Series | Miniature PVC |