Legrand Light Duty Tray Cable Tray, Stainless Steel 3m x 50 mm x 12mm

  • RS Stock No. 798-9458
  • Mfr. Part No. SSL50S
  • Manufacturer Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Swifts® SS Light Duty Stainless Steel Straight Lengths

All SS straight lengths have one end joggled to allow jointing without a separate coupler
Stainless steel to BS EN 10088 - 2 grade 1.4404 (equivalent to 316L31)

Legrand Swifts® SS Light Duty Stainless Steel Cable Tray

Specifications
Attribute Value
Tray/Basket Type Light Duty Tray
Length 3m
Width 50 mm
Depth 12mm
Material Stainless Steel
Series Swifts
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 197.58
units
Per unit
Per Pack*
2 - 18
MYR197.58
MYR395.16
20 - 98
MYR192.655
MYR385.31
100 +
MYR187.565
MYR375.13
*price indicative
Related Products
Bends, risers, tee pieces, and couplers The bends ...
Description:
Bends, risers, tee pieces, and couplers The bends and risers are adjustable between 0° and 90° The coupler set will join two lengths of tray.
The Cablofil International compact cantilever arm cable tray ...
Description:
The Cablofil International compact cantilever arm cable tray is a universal mounting arm from the CM series. It is made of 316 stainless steel material. This arm is compact, easy to use. • Medium duty• Provides corrosion protection• Support steel ...
The Cablofil International cable tray is a bend ...
Description:
The Cablofil International cable tray is a bend connector from the CM series. It is made of 316 stainless steel material and is 300mm wide. It used in pairs on side rails for steel cable tray. Plated with ecologic zinc, ...
Cantilever arms enable horizontal runs of cable tray ...
Description:
Cantilever arms enable horizontal runs of cable tray to be mounted to vertical steel, concrete or masonry surfaces or to Swiftrack channel They are available in ten sizes to accommodate all tray widths Cantilever arms are of fabricated construction with ...