Legrand Cable Management Accessories Steel Wall Bracket, 40.9mm Width, 230.7 mm Depth
- RS Stock No.:
- 717-956
- Mfr. Part No.:
- 350830
- Manufacturer:
- Legrand Cable Management
N
Subtotal (1 pack of 10 units)*
MYR364.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR364.74 | MYR36.474 |
*price indicative
- RS Stock No.:
- 717-956
- Mfr. Part No.:
- 350830
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Wall Bracket | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Depth | 230.7mm | |
| Width | 40.9mm | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Wall Bracket | ||
Accessory Type Accessories | ||
Material Steel | ||
Depth 230.7mm | ||
Width 40.9mm | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Compact Cantilever Arm has a length of 230.7 mm, width of 40.9 mm, and height of 74.8 mm. It is suitable for cable support systems with widths ranging from 50 to 200 mm. This wall bracket features a 90 to 90° angle and is designed to support a safe working load of 1100 N according to IEC 61537. It is also suitable for circuit integrity, providing reliable and robust support for cable management in various applications.
Incorporates slot and tab design for easy fixing
Halogen free
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Wall Bracket 230.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 327 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
