- RS Stock No.:
- 143-031
- Mfr. Part No.:
- ECBR-AL-30G RS
- Manufacturer:
- KITAGAWA INDUSTRIES
Discontinued product
- RS Stock No.:
- 143-031
- Mfr. Part No.:
- ECBR-AL-30G RS
- Manufacturer:
- KITAGAWA INDUSTRIES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Sleeve Length | 25m |
Braided | Yes |
Maximum Operating Temperature | +70°C |
Shielded | Yes |