- RS Stock No.:
- 718-3266
- Mfr. Part No.:
- 202D221-25-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3266
- Mfr. Part No.:
- 202D221-25-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Lipped - 202D2 Series
TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.
Specifications
Attribute | Value |
---|---|
Type | Straight Cable Boot |
Inside Diameter Primary | 25.7mm |
Inside Diameter Secondary | 25.7mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 15mm |
Shrunk Diameter Secondary | 7.4mm |