- RS Stock No.:
- 360-9357
- Mfr. Part No.:
- 222D963-25-0
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 360-9357
- Mfr. Part No.:
- 222D963-25-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
Specifications
Attribute | Value |
---|---|
Type | Right Angle |
Inside Diameter Primary | 43.6mm |
Inside Diameter Secondary | 11.4mm |
Adhesive Lined | No |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Shrunk Diameter Primary | 34.1mm |
Shrunk Diameter Secondary | 3.6mm |
Series | 222D9 |