- RS Stock No.:
- 170-1827
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
MYR33.95
Units | Per Unit |
1 - 14 | MYR33.95 |
15 - 49 | MYR33.24 |
50 + | MYR32.24 |
- RS Stock No.:
- 170-1827
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Specifications
Attribute | Value |
---|---|
Type | End Cap |
Inside Diameter Primary | 25.4mm |
Adhesive Lined | Yes |
Material | Semi-Rigid Polyolefin |
Shrink Temperature | +120°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Shrunk Diameter Primary | 11.4mm |