DYMO XTL Adhesive Cable Marker Black on White

  • RS Stock No. 893-1609
  • Mfr. Part No. 1868710
  • Manufacturer Dymo XTL
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

DYMO XTL Laminated Wire/Cable Wrap

This is a flexible top-coated thermal transfer printable clear matte vinyl film coated with a permanent pressure sensitive acrylic adhesive. This tape is mainly used for wrapping electrical cables and wires. This tape is halogen free

Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
UL recognised as a component to UL 969
Also available in sheet label formats for high-volume installations

DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK

DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels won’t smear or fade.
Compatible with DYMO XTL label makers

ONE LABEL SYSTEM. COUNTLESS APPLICATIONS.

Industrial-strength labels withstand the toughest conditions – moisture, chemicals, a wide range of temperatures, UV light and more.
Durable thermal transfer printing technology - label text won’t smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy

Specifications
Attribute Value
Affixing Method Adhesive
Colour Black on White
Width 51 mm
Quantity 250
Material Vinyl
Discontinued product
Related Products
Chevron cut PVC cable markers supplied on reels. ...
Description:
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited ...
Chevron cut PVC cable markers supplied on reels. ...
Description:
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited ...
Chevron cut PVC cable markers that are easily ...
Description:
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are ...
These Self Adhesive Wire Markers will stick to ...
Description:
These Self Adhesive Wire Markers will stick to wires for permanent identification. The wire marker can be used in different cable diameters and can be applied before or after the terminal has been connected. Sticks to cable for permanent identificationCan ...