- RS Stock No.:
- 815-6621
- Mfr. Part No.:
- 553-60002 TLFX48DS-1x50WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 815-6621
- Mfr. Part No.:
- 553-60002 TLFX48DS-1x50WH-PO-X-WH
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
TLFX DS - 2:1 LFH Ladder Heat Shrink Markers
TLFX DS is a range of rail approved heat shrink markers with a shrink ratio 2:1. The markers are pre-cut and formatted onto a convenient 'ladder' system that allows printing on both sides of the marker. They can be printed on with HellermannTytons premium range of thermal printers and ribbons. The markers have a high oxygen index value, reducing the risk of fire to a minimum, along with being halogen free with a low smoke propagation, density and toxicity.
Software: TagPrint Pro soft
Printers: TrakMark DS, TT4000+ and TT430
Ribbons: TTDTHOUT
Features and benefits
Shrink ratio of 2:1
Available in White and Yellow
Cable range 38.1mm to 1.2mm
Halogen Free
Low smoke propagation, density & toxicity
High Oxygen Index value (38%)
Fulfils highest standard rail flammability norms
Supplied in convenient storage boxes
Specifications
Attribute | Value |
---|---|
Label Width | 4.8mm |
Label Quantity | 5000 |
Background Colour | White |
Series | TLFX DS |
Material | Polyolefin |
Works With Printer Models | TrakMark DS, TT 430 Label Printer, TT4000+ |