- RS Stock No.:
- 692-6541
- Mfr. Part No.:
- 553-41209 TULT12-4WH-PO-X-WH (54)
- Manufacturer:
- HellermannTyton
- RS Stock No.:
- 692-6541
- Mfr. Part No.:
- 553-41209 TULT12-4WH-PO-X-WH (54)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TULT Heatshrink for TT4000 - UL Grade
Continuous 3:1 heatshrink printable tubing for thermal transfer printers.
Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT
Specifications
Attribute | Value |
---|---|
Colour | White |
Material | Cross Linked Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Series | TULT |
Operating Temperature Range | -55 → +135 °C |