Brady Tag Cable Marker, Pre-printed 0 → 9

  • RS Stock No. 410-3636
  • Mfr. Part No. PTDSU-30-7596
  • Manufacturer Brady
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

DURASLEEVES markers for TLS2200 printers

Non-adhesive, repositionable and heat-transfer printed, DURASLEEVE is an ideal solution for electrical wire marking.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.

Specifications
Attribute Value
Affixing Method Tag
Legend 0 → 9
Length 4.6mm
Width 15 mm
Quantity 2500
Material Vinyl
2 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 2500
MYR 496.67
Box(es)
Per Box
Per unit*
1 +
MYR496.67
MYR0.199
*price indicative
Related Products
Chevron cut PVC cable markers supplied on reels. ...
Description:
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited ...
Black on yellow Ovalgrip PVC cable markers that ...
Description:
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be ...
The Ovalgrip range of PVC cable markers can ...
Description:
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied ...
The HellermannTyton IT series natural cable marker has ...
Description:
The HellermannTyton IT series natural cable marker has a pre-printer 0 legend. It has a maximum cable diameter of 4.8mm, strap width of 4.8mm, length of 44mm and width of 19mm. This marker is used for identification ties and plates ...