- RS Stock No.:
- 176-0783
- Mfr. Part No.:
- 539-00002 SMCOLLARL-PA66-BN
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 176-0783
- Mfr. Part No.:
- 539-00002 SMCOLLARL-PA66-BN
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HellermannTyton Smart Meter Push On Cable Marker
The HellermannTyton smart meter is a push on cable marker. It provides quick, safe and uniform identification methods for cables for installers of smart meters, rolled out across the UK and Europe. The product has a built in revenue protection system that is more cost effective and time saving as compared to alternative methods. This clip is self-extinguishing, in case of fire.
Features and Benefits
Quick, clean and safe installation
Identification moulded onto the collar and clip
No waste disposal
Provides revenue protection
Colour coded
Captive when fitted
Low profile
Adaptable to multiphase
No application tools
Suitable for 16mm² and 25mm² cables
Identification moulded onto the collar and clip
No waste disposal
Provides revenue protection
Colour coded
Captive when fitted
Low profile
Adaptable to multiphase
No application tools
Suitable for 16mm² and 25mm² cables
Applications
Smart meter cable identification
Certifications
BS approved
Specifications
Attribute | Value |
---|---|
Affixing Method | Push On |
Legend | L |
Colour | Brown |
Quantity | 1000 |
Printable | No |
Material | Nylon 66 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Fire Behaviour | Self-extinguishing |
Series | Smart Meter |
Operating Temperature Range | -40 → +85 °C |