- RS Stock No.:
- 179-4232
- Mfr. Part No.:
- FSCG-M161
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4232
- Mfr. Part No.:
- FSCG-M161
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non Armoured Cable Gland for Food and Beverage, Thread Size M16, Cable Range 5 to 10 Millimeters, Thread Length 7 Millimeters, Stainless Steel
Features & Benefits:
Smooth hygienic external casing
One piece, fully enclosed
Suitable for splash zones
Corrosion resistant
Applications:
Food and beverage applications, including,
Splash zone and wash down areas
Packaging and transfer areas
Other hygienic applications, including,
Medical equipment - non contact
Pharmaceutical, packaging and processing
Suitable for cable types:
Non-armoured
Portable
Tray
Smooth hygienic external casing
One piece, fully enclosed
Suitable for splash zones
Corrosion resistant
Applications:
Food and beverage applications, including,
Splash zone and wash down areas
Packaging and transfer areas
Other hygienic applications, including,
Medical equipment - non contact
Pharmaceutical, packaging and processing
Suitable for cable types:
Non-armoured
Portable
Tray
Specifications
Attribute | Value |
---|---|
Thread Size | M16 x 1.5 |
Maximum Cable Diameter | 10mm |
Minimum Cable Diameter | 5mm |
Material | Stainless Steel |
Series | FSCG |
IP Rating | IP66, IP68, IP69 |
Locknut Included | Yes |
Minimum Operating Temperature | (Normal) -20 °C, (Short) -40°C |
Maximum Operating Temperature | (Normal) +100 °C, (Short) +150°C |