Capri, PG11 Thread, Nylon, 22 mm Diameter Threaded
- RS Stock No.:
- 881-477
- Mfr. Part No.:
- CPM2200FB
- Manufacturer:
- Capri
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR64.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR64.20 | MYR3.21 |
| 5 + | MYR59.05 | MYR2.953 |
*price indicative
- RS Stock No.:
- 881-477
- Mfr. Part No.:
- CPM2200FB
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Threaded | Yes | |
| Product Type | Blanking Plug | |
| Thread Size | PG11 | |
| Sub Type | Plug | |
| Material | Nylon | |
| Diameter | 22mm | |
| Colour | Black | |
| Hazardous Area Certification | IP68 | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | CPM | |
| Standards/Approvals | UTE C 68-311 and DIN 40430 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Threaded Yes | ||
Product Type Blanking Plug | ||
Thread Size PG11 | ||
Sub Type Plug | ||
Material Nylon | ||
Diameter 22mm | ||
Colour Black | ||
Hazardous Area Certification IP68 | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series CPM | ||
Standards/Approvals UTE C 68-311 and DIN 40430 | ||
- COO (Country of Origin):
- FR
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.
Operating temperature range from minus 20°C to Plus 80°C
Thread type ISO according to EN 60423 and Pg according to UTE C 68‑311 and DIN40430
Provides secure sealing for unused inlets in industrial electrical equipment
Related links
- Capri Nylon, 22 mm Diameter Threaded
- Lapp Polystyrene, 22 mm Diameter Threaded
- Alpha Wire Plastic, 22 mm Diameter Threaded
- Phoenix Contact Polyamide, 22 mm Diameter Threaded
- Alpha Wire Chloroprene Rubber 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 20 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 20 mm Diameter Threaded
- Kopex-EX Nylon, 23 mm Diameter Threaded
