Weidmüller, M40 Thread, Polyamide 6 with 30% Fibreglass, 40 mm Diameter Threaded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR11.88

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR11.88
10 +MYR10.96

*price indicative

RS Stock No.:
600-327
Distrelec Article No.:
301-66-976
Mfr. Part No.:
1776950000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Gland Plug

Threaded

Yes

Thread Size

M40

Sub Type

Cable Gland Accessory

Material

Polyamide 6 with 30% Fibreglass

Diameter

40mm

Colour

Light Grey

Hazardous Area Certification

No

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Series

VP

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy