Phoenix Contact, PG16 Thread, Polyamide, 27 mm Diameter Threaded
- RS Stock No.:
- 567-239
- Mfr. Part No.:
- 1415213
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR56.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR56.21 | MYR5.621 |
*price indicative
- RS Stock No.:
- 567-239
- Mfr. Part No.:
- 1415213
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Threaded | Yes | |
| Thread Size | PG16 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide | |
| Diameter | 27mm | |
| Colour | Jet Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | A-INSP-PG16-65N-P-BK | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Threaded Yes | ||
Thread Size PG16 | ||
Product Type Cable Gland Plug | ||
Material Polyamide | ||
Diameter 27mm | ||
Colour Jet Black | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series A-INSP-PG16-65N-P-BK | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is engineered for reliability in a range of industrial applications. This exceptional product showcases a robust polymer construction, ensuring durable performance in demanding environments. Designed with a Pg16 connecting thread and complemented by an O-ring for optimal sealing, it delivers superior protection against dust and moisture, meeting the IP65 degree of protection. With an operating temperature range from -40 °C to 100 °C, this screw plug can withstand extreme conditions, making it a versatile choice for various industrial settings. Notably, it adheres to stringent environmental regulations, such as EU RoHS compliance, ensuring it is free from hazardous substances. With its practical dimensions and ease of installation, this screw plug is an excellent choice for enhancing the efficiency of cable management systems.
Optimally designed for various cable management applications
Features durable polymer construction for long lasting use
Meets the IP65 standard providing excellent protection against environmental factors
Operates efficiently across a broad temperature range enhancing versatility
Includes an O ring for secure sealing and moisture resistance
Adheres to environmental standards ensuring safe use in compliance with regulations
Streamlined design allows for quick and easy installation
Related links
- Phoenix Contact Polyamide, 27 mm Diameter Threaded
- Capri Polyamide, 27 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 26 mm Diameter Threaded
- Alpha Wire Polyamide 27 mm Diameter Threaded
- Lapp Polystyrene, 27 mm Diameter Threaded
- Alpha Wire Plastic, 27 mm Diameter Threaded
- Phoenix Contact Polyamide 66, 27 mm Diameter Threaded
- Lapp Nickel Plated Brass, 24 mm Diameter Threaded
