Phoenix Contact, 7/8 in Thread, Polyamide 66, 27 mm Diameter Threaded
- RS Stock No.:
- 557-640
- Mfr. Part No.:
- 1410125
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR9,941.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR9,941.93 | MYR19.884 |
*price indicative
- RS Stock No.:
- 557-640
- Mfr. Part No.:
- 1410125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Thread Size | 7/8 in | |
| Threaded | Yes | |
| Material | Polyamide 66 | |
| Diameter | 27mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Series | PROT-MINMS-PA VPE100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Thread Size 7/8 in | ||
Threaded Yes | ||
Material Polyamide 66 | ||
Diameter 27mm | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Series PROT-MINMS-PA VPE100 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sealing plug is made of plastic designed for flush-type connectors and compatible with 7/8 inch sockets.
Flammability rating according to UL 94 V0
Seal material NBR
Material for screw connection PA 6.6
Related links
- Phoenix Contact Polyamide, 27 mm Diameter Threaded
- Capri Polyamide, 27 mm Diameter Threaded
- Alpha Wire Polyamide 27 mm Diameter Threaded
- Lapp Polystyrene, 27 mm Diameter Threaded
- Alpha Wire Plastic, 27 mm Diameter Threaded
- RS PRO Polyamide 66, 36.6 mm Diameter Threaded
- RS PRO Polyamide 66, 20 mm Diameter Threaded
- RS PRO Polyamide 66, 29.7 mm Diameter Threaded
