Lapp, M32 x 1.5 mm Thread, Nickel Plated Brass, 39.6 mm Diameter Threaded

Subtotal (1 bag of 5 units)*

MYR536.78

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR536.78MYR107.356

*price indicative

RS Stock No.:
400-215
Mfr. Part No.:
52103445LF
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Plug

Thread Size

M32 x 1.5 mm

Threaded

Yes

Sub Type

Hexagonal Blind Plug

Material

Nickel Plated Brass

Diameter

39.6mm

Colour

Grey

Hazardous Area Certification

No

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS Directive, DIN EN 60423, DIN IEC 62444

Series

SKINDICHT BL-M

COO (Country of Origin):
DE
The Lapp Blind Plug Hexagonal is designed to close pre-threaded holes, easily assembled with a spanner or open-end wrench. It withstands temperatures up to +100°C and features a mounted O-ring that provides a liquid-tight seal, offering enhanced protection up to IP 68. This makes it ideal for closing unoccupied metric threaded holes on housings, ensuring a secure, sealed closure. Built to withstand high chemical and mechanical stress, the plug features a metric connection thread in accordance with DIN EN 60423 and follows the technical guidelines of DIN IEC 62444 for reliable, long-lasting performance.

Lead free

Nickel plated brass construction

Corrosion resistant

Reliable and robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy