Lapp, M40 x 1.5 mm Thread, Lead Free Nickel Plated Brass, 44 mm Diameter Threaded
- RS Stock No.:
- 400-203
- Mfr. Part No.:
- 52103155LF
- Manufacturer:
- Lapp
Subtotal (1 bag of 5 units)*
MYR518.61
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR518.61 | MYR103.722 |
*price indicative
- RS Stock No.:
- 400-203
- Mfr. Part No.:
- 52103155LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Threaded | Yes | |
| Thread Size | M40 x 1.5 mm | |
| Product Type | Cable Gland Plug | |
| Sub Type | Blanking Plug and O-Ring | |
| Material | Lead Free Nickel Plated Brass | |
| Diameter | 44mm | |
| Colour | Nickel | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL FilE79903 | |
| Series | SKINDICHT BL-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Threaded Yes | ||
Thread Size M40 x 1.5 mm | ||
Product Type Cable Gland Plug | ||
Sub Type Blanking Plug and O-Ring | ||
Material Lead Free Nickel Plated Brass | ||
Diameter 44mm | ||
Colour Nickel | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL FilE79903 | ||
Series SKINDICHT BL-M | ||
- COO (Country of Origin):
- DE
The Lapp Blind Plug is designed to securely close pre-threaded holes, easily assembled with a screwdriver. It can withstand temperatures up to +200°C and is ideal for sealing unoccupied metric threaded holes on housings. Built to endure high chemical and mechanical stress, this plug ensures reliable protection. It is especially suitable for applications where robust sealing is required. Additionally, the plug is UL approved (File Nr. E79903), making it compliant with safety standards.
Corrosion resistant
Robust and reliable
Temperature resistant
Lead free
Related links
- Lapp Nickel Plated Brass, 44 mm Diameter Threaded
- Lapp Nickel Plated Brass, 44 mm Diameter Threaded
- Lapp Nickel Plated Brass, 49.5 mm Diameter Threaded
- Lapp Nickel Plated Brass, 49.5 mm Diameter Threaded
- Lapp Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Nickel Plated Brass, 70 mm Diameter Threaded
- Lapp Nickel Plated Brass, 26.4 mm Diameter Threaded
- Lapp Nickel Plated Brass, 54 mm Diameter Threaded
