Hummel Black Nitrile Rubber (NBR) Cable Gland O-Ring, M20x
- RS Stock No.:
- 340-167
- Distrelec Article No.:
- 155-12-397
- Mfr. Part No.:
- 1.321.2000.57
- Manufacturer:
- Hummel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1.08
FREE delivery for orders over RM 150.00
In Stock
- 713 unit(s) ready to ship from another location
- Plus 103 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1.08 |
| 10 + | MYR1.01 |
*price indicative
- RS Stock No.:
- 340-167
- Distrelec Article No.:
- 155-12-397
- Mfr. Part No.:
- 1.321.2000.57
- Manufacturer:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland O-Ring | |
| Thread Size | M20 | |
| Material | Nitrile Rubber (NBR) | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Series | UIVM4WIL4W | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland O-Ring | ||
Thread Size M20 | ||
Material Nitrile Rubber (NBR) | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Series UIVM4WIL4W | ||
- COO (Country of Origin):
- IT
The Hummel O-ring in M20 size is made from NBR material with a hardness of 70 Shore. It is designed for continuous operation within a temperature range of -30°C to +120°C.
Call execution Hollow
Model or Version O ring
Material quality NBR nitrile rubber
Material Rubber
