- RS Stock No.:
- 665-7970
- Mfr. Part No.:
- 0 968 32
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 665-7970
- Mfr. Part No.:
- 0 968 32
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Nut for cable glands
Specifications
Attribute | Value |
---|---|
Material | Fibreglass PA |
Thread Size | PG11 |
Colour | Grey |
IP Rating | IP55 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |