These cable gland kits are suitable for use with unarmoured cable.
For use with unarmoured cable
Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals
Gland
Locknut
Washer
Earth Tag
EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db
EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31
Attribute | Value |
---|---|
Thread Size | M40 |
Material | Brass |
Minimum Cable Diameter | 22mm |
Maximum Cable Diameter | 32mm |
IP Rating | IP66 |
Number of Cores | 1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Nickel |
Hazardous Area Certification | ATEX |