Kopex-EX Brass M25 Cable Gland Kit

  • RS Stock No. 813-4053
  • Mfr. Part No. EX05MMC2K-RS
  • Manufacturer Kopex-EX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

C2 Ex e Series Single Compression Metric Cable Gland Kits

These cable gland kits are suitable for use with unarmoured cable.

Features and Benefits

For use with unarmoured cable Flameproof Ex e and Ex d
Available in various materials
Wide cable range within one product with removeable seals

Kit Contents:

Gland Locknut
Washer
Earth Tag

Standards

EC Type examination certificate: IMQ 13 ATEX 015X, II 2GD / Exe IIC Gb, Ex tb IIIC Db

Approvals

EN/IEC 60079-0, EN60079-1, EN60079-7, EN60079-11, EN 60079-31

Specifications
Attribute Value
Thread Size M25
Material Brass
Minimum Cable Diameter 10mm
Maximum Cable Diameter 18mm
IP Rating IP66
Number of Cores 1
Minimum Operating Temperature -40°C
Maximum Operating Temperature +100°C
Colour Nickel
Hazardous Area Certification ATEX
3 In Global stock for delivery within 4 - 6 working days
Price 1 Kit
MYR 63.90
Kit(s)
1 +
MYR63.90
Related Products
Contains the parts to terminate both the plain ...
Description:
Contains the parts to terminate both the plain and earth tail version of the chosen size of cableColoured shrouds are available separately.
AXT brass gland kit for flexible armoured cables ...
Description:
AXT brass gland kit for flexible armoured cables in indoor and outdoor applications. The kit comprises 2 glands complete with locknut, washers, earth tag and PVC shroud. • Suitable for indoor and outdoor applications• Ideal for use with CY or ...
Four sizes of brass IP66 cable glands complying ...
Description:
Four sizes of brass IP66 cable glands complying with EN 50262 for use with un-armoured plastic or rubber sheathed cables. Supplied in kit form, comprising of 2 glands complete with 2 steel locknuts and 2 PVC shrouds. Suitable for indoor ...
The PVC kits consist of a PVC shroud, ...
Description:
The PVC kits consist of a PVC shroud, gland, brass earth tag and steel locknut.