- RS Stock No.:
- 803-3941
- Mfr. Part No.:
- 1686850
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-3941
- Mfr. Part No.:
- 1686850
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact NPT Adaptor
Material: Nickel-plated brass
Material: O-ring NBR
Up to 5 bar
For Use With: Heavy Duty Connectors
Material: O-ring NBR
Up to 5 bar
For Use With: Heavy Duty Connectors
Phoenix Contact Accessories
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M25 |
Material | Brass |
Type | Adapter |
Thread Size | M25 → 3/4 in |
Colour | Metallic |
IP Rating | IP68 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 80°C |