Phoenix Contact Cable Gland Adapter, M25 x 1.5 Exterior Thread, M20 x 1.5 Interior Thread, Fibreglass Reinforced

Subtotal (1 pack of 10 units)*

MYR65.22

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR65.22MYR6.522

*price indicative

RS Stock No.:
609-165
Mfr. Part No.:
1411232
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Exterior Thread Size

M25 x 1.5

Product Type

Cable Gland Adapter

Interior Thread Size

M20 x 1.5

Material

Fibreglass Reinforced Polyamide

Sub Type

Reducing Adapter

Hazardous Area Certification

No

IP Rating

IP65

Standards/Approvals

Flammability rating according to UL 94: HB

Maximum Operating Temperature

100°C

Minimum Operating Temperature

30°C

COO (Country of Origin):
DE
The Phoenix Contact reducing adapter is expertly designed to facilitate seamless connections between M25 and M20 threading, ensuring a reliable fit for a variety of applications. With its robust construction from polyamide reinforced with fiberglass, it is built to withstand the rigours of demanding environments while maintaining exceptional performance. The lightweight nature of the product, combined with its compact dimensions, makes it an ideal choice for spaces where conventional connectors may not suffice. Furthermore, this adapter features a flat gasket to enhance sealing and improve protection against environmental factors, promoting longevity. With a degree of protection rated at IP65, it is tailored for operation in diverse ambient temperatures ranging from -30 °C to 100 °C, making it versatile and dependable for both indoor and outdoor use.

Constructed from durable polyamide with fiberglass reinforcement

Designed for enhanced sealing with a flat gasket for better protection

Rated IP65 to deliver reliable performance in challenging environments

Compatible with both M25 and M20 threaded connections for versatility

Lightweight design suitable for applications with limited space

Operational temperature range is broad, ensuring adaptability

Easy installation process for quick and straightforward assembly

Utilises halogen-free materials for increased safety

Designed to meet both EU RoHS and China RoHS compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy