Phoenix Contact Cable Gland Adapter, M32 x 1.5 Exterior Thread, M25 x 1.5 Interior Thread, Fibreglass Reinforced

Subtotal (1 pack of 10 units)*

MYR145.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR145.98MYR14.598

*price indicative

RS Stock No.:
607-169
Mfr. Part No.:
1410712
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Adapter

Exterior Thread Size

M32 x 1.5

Interior Thread Size

M25 x 1.5

Material

Fibreglass Reinforced Polyamide

Sub Type

Reducing Adapter

Hazardous Area Certification

No

IP Rating

IP65

Standards/Approvals

Flammability rating according to UL 94 HB

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
DE
The Phoenix Contact reducing adapter is designed to seamlessly transition from an M32 connection to an M25, specifically catering to the versatile needs of modern electrical installations. Crafted in a striking jet black colour, it not only boasts functionality but also aesthetics, ensuring it blends well in various settings. The product's composition from polyamide fiberglass reinforced material enhances durability, making it suitable for a wide range of applications. It promises reliable performance across diverse operating conditions, featuring a degree of protection rated at IP65 when utilised with compatible screw connections. This practical addition reduces the need for cumbersome fittings, facilitating efficient connectivity with ease. Accompanied by its technical specifications, this item is well suited for industries that demand both safety and performance.

Offers a reliable transition between M32 and M25 threads

Constructed from robust polyamide fiberglass reinforced material

Compatible with IP65-rated screw connections for enhanced protection

Designed to withstand ambient temperatures ranging from -30 °C to 100 °C

Lightweight construction with weights carefully considered for easy handling

Fulfils stringent EU RoHS requirements with no exemptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy